Microsemi BZV55C5V1 technical specifications.
| Package/Case | DO-213AA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi BZV55C5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.