The CD6277A is a unidirectional diode from Microsemi with a minimum breakdown voltage of 17.1V and a maximum operating temperature of 175°C. It has a maximum reverse leakage current of 5uA and a peak pulse current of 59.5A. The device is not radiation hardened and is not RoHS compliant. The CD6277A is packaged in a DIE form factor.
Microsemi CD6277A technical specifications.
| Package/Case | DIE |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CD6277A to view detailed technical specifications.
No datasheet is available for this part.