The CD6302CA is a bidirectional diode with a minimum breakdown voltage of 171V. It operates over a temperature range of -65°C to 175°C and is packaged in a DIE format. The device has a maximum reverse leakage current of 5uA and a peak pulse current of 6.1A. It can withstand a peak pulse power of 1.5kW.
Microsemi CD6302CA technical specifications.
| Package/Case | DIE |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CD6302CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.