Microsemi CD757A technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CD757A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.