Microsemi CDLL0.2A40 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-213AA |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 100°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CDLL0.2A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.