Microsemi CDLL257 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi CDLL257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.