Microsemi CDLL4716 technical specifications.
| Package/Case | DO-213AB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10nA |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Working Voltage | 39V |
| Zener Voltage | 39V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CDLL4716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.