Microsemi CDLL5252C technical specifications.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage Tolerance | 2% |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi CDLL5252C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.