Microsemi CDLL5254 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 41R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi CDLL5254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.