The CDLL5922B is a surface mount Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 1.25W and a Zener voltage of 7.5V with a tolerance of 5%. The diode is packaged in a DO-213AB case and is not RoHS compliant.
Microsemi CDLL5922B technical specifications.
| Package/Case | DO-213AB |
| Impedance | 3R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi CDLL5922B to view detailed technical specifications.
No datasheet is available for this part.