Microsemi CDLL5922D technical specifications.
| Package/Case | DO-213AB |
| Impedance | 3R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| Tolerance | 1% |
| Zener Voltage | 7.5V |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi CDLL5922D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.