Microsemi CDLL981 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 230R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| Zener Voltage | 68V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CDLL981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.