Microsemi CG624DAISYCHAINSIX technical specifications.
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microsemi CG624DAISYCHAINSIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.