Microsemi CPT12050 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-244AB |
| Forward Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT12050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.