Microsemi CPT30040 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | TO-244AB |
| Forward Current | 300A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT30040 to view detailed technical specifications.
No datasheet is available for this part.