The CPT30050A diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle an average rectified current of 150A and a forward current of 300A. The device is packaged in a TO-244AB case and is mounted via screw to a chassis. The diode has a maximum reverse voltage of 50V and a maximum reverse current of 4mA.
Microsemi CPT30050A technical specifications.
| Average Rectified Current | 150A |
| Package/Case | TO-244AB |
| Forward Current | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT30050A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.