The CPT30145 rectifier module from Microsemi is designed for high-current applications, with a maximum forward current of 300A and a maximum repetitive reverse voltage of 45V. It operates within a temperature range of -55°C to 125°C and is mounted via screws to a chassis. The module is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi CPT30145 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | Module |
| Forward Current | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT30145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.