Microsemi CPT40080A technical specifications.
| Average Rectified Current | 200A |
| Package/Case | TO-244AB |
| Forward Current | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi CPT40080A to view detailed technical specifications.
No datasheet is available for this part.