The CPT60035A diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum reverse current of 8mA. The diode is packaged in a TO-244AB case and is mounted via screw to a chassis. It is RoHS compliant and not radiation hardened.
Microsemi CPT60035A technical specifications.
| Average Rectified Current | 300A |
| Package/Case | TO-244AB |
| Forward Current | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 8mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi CPT60035A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.