Microsemi DATAPACK/JANS1N6761UR-1 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DATAPACK/JANS1N6761UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.