The DLTS12 diode is a unidirectional device with a minimum breakdown voltage of 13.3V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 2uA and is packaged in a CDIP case for through-hole mounting. The DLTS12 is available in rail or tube packaging.
Microsemi DLTS12 technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS12 to view detailed technical specifications.
No datasheet is available for this part.