Microsemi DLTS12A technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS12A to view detailed technical specifications.
No datasheet is available for this part.