The DLTS13C bidirectional diode is packaged in a CDIP case and is designed for through-hole mounting. It features a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. The device also has a maximum reverse leakage current of 4uA and a peak pulse current of 10A, with a peak pulse power of 500W. The DLTS13C is suitable for use in applications where a high-reliability bidirectional diode is required.
Microsemi DLTS13C technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 4uA |
| Mount | Through Hole |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS13C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.