The DLTS13CA is a bidirectional diode from Microsemi with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It is available in a CDIP package and is mounted through a hole. The device has a maximum reverse leakage current of 4uA and a peak pulse power of 500W. The DLTS13CA is not radiation hardened and has a reverse standoff voltage of 13V.
Microsemi DLTS13CA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 4uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS13CA to view detailed technical specifications.
No datasheet is available for this part.