The DLTS17A is a unidirectional diode with a clamping voltage of 33.9V and a minimum breakdown voltage of 19.2V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a CDIP case and is mounted through a hole. It has a peak pulse current of 10A and a peak pulse power of 500W.
Microsemi DLTS17A technical specifications.
| Package/Case | CDIP |
| Clamping Voltage | 33.9V |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 19.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Number of Elements | 8 |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 19.2V |
| Reverse Standoff Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS17A to view detailed technical specifications.
No datasheet is available for this part.
