
The DLTS30CA is a bidirectional Zener diode from Microsemi with a clamping voltage of 58.8V and a minimum breakdown voltage of 33.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a CDIP package and is mounted through a hole. It has a peak pulse current of 10A and a peak pulse power of 500W.
Microsemi DLTS30CA technical specifications.
| Package/Case | CDIP |
| Clamping Voltage | 58.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 4uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 4uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 15 |
| Number of Elements | 8 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS30CA to view detailed technical specifications.
No datasheet is available for this part.
