The DLTS5 is a unidirectional Zener diode available in a DIP package with a through-hole mount. It has a minimum breakdown voltage of 6V and a maximum reverse leakage current of 200uA. The diode operates over a temperature range of -55°C to 150°C and has a peak pulse current of 1A and peak pulse power of 500W.
Microsemi DLTS5 technical specifications.
| Package/Case | DIP |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 15 |
| Packaging | Bulk |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS5 to view detailed technical specifications.
No datasheet is available for this part.