The DLTS5A is a unidirectional Zener diode with a clamping voltage of 10.6V and a minimum breakdown voltage of 6V. It features a peak pulse current of 10A and a peak pulse power of 500W. The diode is available in a DIP package and is suitable for through-hole mounting. The operating temperature range is -55°C to 150°C.
Microsemi DLTS5A technical specifications.
| Package/Case | DIP |
| Clamping Voltage | 10.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Unidirectional Channels | 15 |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DLTS5A to view detailed technical specifications.
No datasheet is available for this part.