The DRF100 is a single-channel FET switch from Microsemi with a maximum supply voltage of 15V and minimum supply voltage of 10V. It can handle a maximum output current of 8A and a power dissipation of 100W. The device has a propagation delay of 35ns and a fall time of 3ns. It operates at a frequency of 50MHz and is RoHS compliant. The DRF100 is a surface mount device.
Microsemi DRF100 technical specifications.
| Fall Time | 3ns |
| Frequency | 50MHz |
| Max Output Current | 8A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Power Dissipation | 100W |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DRF100 to view detailed technical specifications.
No datasheet is available for this part.