Microsemi DRF1203 technical specifications.
| Interface | On/Off |
| Max Output Current | 12A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DRF1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.