Microsemi DRF1300 technical specifications.
| Fall Time | 5ns |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Number of Drivers | 2 |
| Power Dissipation | 2.5kW |
| Radiation Hardening | No |
| Rated Current-Max | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DRF1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.