Microsemi DS3106LN+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Gbps |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DS3106LN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
