Microsemi DUAL-MOTOR-CONTROL-KIT-2 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | SmartFusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DUAL-MOTOR-CONTROL-KIT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
