Microsemi EP4CE6E22C8N technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| RAM Size | 36864b |
| Series | ProASIC3 nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi EP4CE6E22C8N to view detailed technical specifications.
No datasheet is available for this part.