
Microsemi EX128-PTQG64 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 46 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| Series | EX |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi EX128-PTQG64 to view detailed technical specifications.
No datasheet is available for this part.
