Microsemi EX64-TQ64I technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 41 |
| Number of Logic Blocks (LABs) | 128 |
| Number of Logic Elements/Cells | 128 |
| Number of Registers | 128 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EX |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi EX64-TQ64I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.