
The FST153100 is a rectifier diode from Microsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 1.5mA. The diode can handle a peak non-repetitive surge current of 1.2kA and a forward current of 150A. It is available in a TO-249-9 package and is packaged in bulk.
Microsemi FST153100 technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-249-9 |
| Forward Current | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST153100 to view detailed technical specifications.
No datasheet is available for this part.
