Microsemi FST153100D technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-249-9 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST153100D to view detailed technical specifications.
No datasheet is available for this part.