The FST16045A is a power rectifier with an average rectified current of 80A and a maximum forward current of 160A. It operates within a temperature range of -55°C to 175°C and features a maximum repetitive reverse voltage of 45V. The device is packaged in a TO-249 case and is mounted using a screw method. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Microsemi FST16045A technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-249 |
| Forward Current | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST16045A to view detailed technical specifications.
No datasheet is available for this part.