
Microsemi FST16090 technical specifications.
| Average Rectified Current | 80A |
| Forward Current | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST16090 to view detailed technical specifications.
No datasheet is available for this part.