
The FST16090D is a power diode with an average rectified current of 80A and a forward current of 160A. It is packaged in a TO-249 case and mounted via screw. The diode operates within a temperature range of -55°C to 175°C and has a maximum reverse voltage of 90V. It is not radiation hardened and is not RoHS compliant.
Microsemi FST16090D technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-249 |
| Forward Current | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST16090D to view detailed technical specifications.
No datasheet is available for this part.