Microsemi FST16145A technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-249 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST16145A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.