The FST2045 is a through hole rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 20A and a peak non-repetitive surge current of 225A. The device is not radiation hardened and is not RoHS compliant. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 250uA.
Microsemi FST2045 technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST2045 to view detailed technical specifications.
No datasheet is available for this part.