The FST2045E3 is a power diode with a forward current rating of 20A and a maximum operating temperature of 175°C. It can withstand a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 225A. The diode is available in a through-hole package and is compliant with RoHS regulations. It is not radiation hardened.
Microsemi FST2045E3 technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST2045E3 to view detailed technical specifications.
No datasheet is available for this part.