
Microsemi FST30100E3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST30100E3 to view detailed technical specifications.
No datasheet is available for this part.