Microsemi FST31180E3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 180V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST31180E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
