
The FST50100 is a rectifier diode with a maximum reverse voltage of 100V and a current rating of 50A. It has a capacitance of 920pF and is packaged in a TO-247AD package, suitable for through hole and radial mounting. The device is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of 500 units.
Microsemi FST50100 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 920pF |
| Package/Case | TO-247AD |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi FST50100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
