Microsemi FST50100E3 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247AD |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST50100E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
