
The FST60100 is a power diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 100V. It can handle a maximum forward current of 120A and a peak non-repetitive surge current of 1.2kA. The diode is available in a TO-249 package and is suitable for chassis mount and surface mount applications. It is RoHS compliant and not radiation hardened.
Microsemi FST60100 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-249 |
| Forward Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount, Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST60100 to view detailed technical specifications.
No datasheet is available for this part.