Microsemi FST6080 technical specifications.
| Package/Case | TO-249 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1.2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST6080 to view detailed technical specifications.
No datasheet is available for this part.